Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66102-4Copy
Manufacturer Standard Lead Time6 weeks
Order Code3437392
Product RangeMultimate Type III+ Series
Your Part Number
5,642 In Stock
Need more?
1,082 Next business day delivery available(Shanghai stock)
4,560 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.060 (CNY10.2378) |
| 10+ | CNY7.700 (CNY8.701) |
| 100+ | CNY6.550 (CNY7.4015) |
| 500+ | CNY4.680 (CNY5.2884) |
| 1000+ | CNY4.460 (CNY5.0398) |
| 2500+ | CNY4.370 (CNY4.9381) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.06 (CNY10.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66102-4Copy
Manufacturer Standard Lead Time6 weeks
Order Code3437392
Product RangeMultimate Type III+ Series
Product RangeMultimate Type III+ Series
Contact Termination TypeCrimp
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Multimate Type III+ Series
For Use With
AMP Multimate Type III + Series Housing Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Crimp
Contact Material
Brass
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302
