Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5786860-7Copy
Manufacturer Standard Lead Time17 weeks
Order Code1768164
Product RangeAMPLIMITE 0.50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 360+ | CNY116.940 (CNY132.1422) |
Price for:Each
Minimum: 360
Multiple: 360
CNY42,098.40 (CNY47,571.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No5786860-7Copy
Manufacturer Standard Lead Time17 weeks
Order Code1768164
Product RangeAMPLIMITE 0.50 Series
Product RangeAMPLIMITE 0.50 Series
D Sub Shell Size-
Contact Termination TypeIDC / IDT
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash over Palladium Nickel Plated Contacts
Connector Body MaterialCarbon Steel Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
AMPLIMITE 0.50 Series
Contact Termination Type
IDC / IDT
Contact Plating
Gold Flash over Palladium Nickel Plated Contacts
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
-
Contact Material
Phosphor Bronze
Connector Body Material
Carbon Steel Body
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009707
