Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY217.490 (CNY245.7637) |
| 10+ | CNY194.850 (CNY220.1805) |
| 25+ | CNY183.500 (CNY207.355) |
| 100+ | CNY169.220 (CNY191.2186) |
| 250+ | CNY168.180 (CNY190.0434) |
| 500+ | CNY162.050 (CNY183.1165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY217.49 (CNY245.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5748677-5Copy
Order Code2359986
Product Range-
D Sub Shell SizeDD
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DD
Connector Body Material
Thermoplastic Body
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019
