Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5747020-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code3437487
Product RangeAMPLIMITE HDP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 560+ | CNY119.950 (CNY135.5435) |
Price for:Each
Minimum: 560
Multiple: 560
CNY67,172.00 (CNY75,904.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No5747020-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code3437487
Product RangeAMPLIMITE HDP Series
D Sub Connector TypeStandard
Product RangeAMPLIMITE HDP Series
Contact Termination TypeSolder
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialCarbon Steel Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
AMPLIMITE HDP Series
Connector Mounting
Through Hole Mount Right Angle
Gender
Receptacle
Contact Termination Type
Solder
Connector Body Material
Carbon Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00648
