Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52931-1Copy
Order Code1822015
Product RangePIDG Series
Your Part Number
600 In Stock
Need more?
165 Next business day delivery available(Shanghai stock)
435 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.330 (CNY4.8929) |
| 10+ | CNY3.730 (CNY4.2149) |
| 25+ | CNY3.380 (CNY3.8194) |
| 100+ | CNY2.890 (CNY3.2657) |
| 500+ | CNY2.570 (CNY2.9041) |
| 1000+ | CNY2.440 (CNY2.7572) |
| 2500+ | CNY2.350 (CNY2.6555) |
| 5000+ | CNY2.310 (CNY2.6103) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.33 (CNY4.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No52931-1Copy
Order Code1822015
Product RangePIDG Series
Technical Datasheet
Product RangePIDG Series
Wire Size (AWG)22AWG to 16AWG
Stud Size - MetricM5
Insulator ColourRed
Terminal MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
PIDG Series
Stud Size - Metric
M5
Terminal Material
Phosphor Bronze
Wire Size (AWG)
22AWG to 16AWG
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001458
