Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No345210-1
Order Code
Full Reel2778265
Cut Tape2778442
Product RangeMultilock
Your Part Number
10,990 In Stock
Need more?
10990 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.990 | CNY1.99 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.440 (CNY1.6272) |
| 300+ | CNY1.360 (CNY1.5368) |
| 800+ | CNY1.290 (CNY1.4577) |
| 2000+ | CNY1.230 (CNY1.3899) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY1.120 (CNY1.2656) |
| 12000+ | CNY1.030 (CNY1.1639) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No345210-1
Order Code
Full Reel2778265
Cut Tape2778442
Product RangeMultilock
Product RangeMultilock
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Contact PlatingTin Plated Contacts
For Use WithAMP Multilock Series Connectors
Wire Size AWG Min21AWG
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Multilock
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
21AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
20AWG
For Use With
AMP Multilock Series Connectors
Contact Material
Brass
Technical Docs (3)
Alternatives for 345210-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133
