Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-917807-2.Copy
Order Code1769850
Product RangeDynamic D-5200 Series
Your Part Number
278 In Stock
Need more?
278 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.580 (CNY25.5154) |
| 10+ | CNY20.880 (CNY23.5944) |
| 25+ | CNY20.260 (CNY22.8938) |
| 50+ | CNY19.240 (CNY21.7412) |
| 100+ | CNY18.220 (CNY20.5886) |
| 500+ | CNY17.470 (CNY19.7411) |
| 1000+ | CNY16.920 (CNY19.1196) |
| 2500+ | CNY15.690 (CNY17.7297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.58 (CNY25.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-917807-2.Copy
Order Code1769850
Product RangeDynamic D-5200 Series
Product RangeDynamic D-5200 Series
No. of Positions4Ways
Pitch Spacing10.16mm
For Use WithD-5200M Dynamic Series Connectors
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Dynamic D-5200 Series
No. of Positions
4Ways
For Use With
D-5200M Dynamic Series Connectors
Gender
Plug
Pitch Spacing
10.16mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
