Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-87631-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code1768844
Product RangeAMPMODU Mod IV Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.790 (CNY57.3927) |
| 10+ | CNY43.360 (CNY48.9968) |
| 100+ | CNY37.040 (CNY41.8552) |
| 250+ | CNY34.810 (CNY39.3353) |
| 500+ | CNY33.200 (CNY37.516) |
| 1000+ | CNY31.670 (CNY35.7871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.79 (CNY57.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No3-87631-5Copy
Manufacturer Standard Lead Time13 weeks
Order Code1768844
Product RangeAMPMODU Mod IV Series
Product RangeAMPMODU Mod IV Series
Pitch Spacing2.54mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
AMPMODU Mod IV Series
Pitch Spacing
2.54mm
Gender
Receptacle
SVHC
No SVHC (23-Jan-2024)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
