Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-2198618-7Copy
Order Code2103872
Product RangeADK Series
Your Part Number
169 In Stock
Need more?
169 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY99.290 (CNY112.1977) |
| 10+ | CNY98.210 (CNY110.9773) |
| 25+ | CNY97.120 (CNY109.7456) |
| 100+ | CNY95.030 (CNY107.3839) |
| 250+ | CNY93.130 (CNY105.2369) |
| 500+ | CNY91.230 (CNY103.0899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY99.29 (CNY112.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No3-2198618-7Copy
Order Code2103872
Product RangeADK Series
Product RangeADK Series
D Sub Shell SizeDC
Cable Exit Angle45°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
ADK Series
Cable Exit Angle
45°
SVHC
No SVHC (14-Jun-2023)
D Sub Shell Size
DC
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
