Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2311291-1Copy
Order Code2901238
Product RangeOCP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY300.060 (CNY339.0678) |
Price for:Each
Minimum: 500
Multiple: 500
CNY150,030.00 (CNY169,533.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2311291-1Copy
Order Code2901238
Product RangeOCP Series
Connector to ConnectorBusbar to Cord End
Cable Length - Imperial3.34"
Cable Length - Metric85mm
Jacket ColourBlack, Red
Product RangeOCP Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector to Connector
Busbar to Cord End
Cable Length - Metric
85mm
Product Range
OCP Series
Cable Length - Imperial
3.34"
Jacket Colour
Black, Red
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077566
