Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2013593-1Copy
Order Code3665588
Product RangeDynamic D-5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY25.450 (CNY28.7585) |
Price for:Each
Minimum: 3000
Multiple: 3000
CNY76,350.00 (CNY86,275.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No2013593-1Copy
Order Code3665588
Product RangeDynamic D-5000 Series
Product RangeDynamic D-5000 Series
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max10AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Dynamic 5000 Series Housing Connectors
Wire Size AWG Min12AWG
Contact MaterialCopper Alloy
Technical Specifications
Product Range
Dynamic D-5000 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
12AWG
Contact Gender
Tab
Wire Size AWG Max
10AWG
For Use With
AMP Dynamic 5000 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002115
