Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201330-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code1394137
Product RangeType II Series
Your Part Number
3,054 In Stock
Need more?
3,054 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.140 (CNY57.7882) |
| 10+ | CNY43.770 (CNY49.4601) |
| 100+ | CNY37.510 (CNY42.3863) |
| 250+ | CNY35.290 (CNY39.8777) |
| 500+ | CNY33.700 (CNY38.081) |
| 1000+ | CNY32.190 (CNY36.3747) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.14 (CNY57.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No201330-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code1394137
Product RangeType II Series
Technical Datasheet
Product RangeType II Series
Contact Termination TypeCrimp
For Use WithG Series, M Series, CPC Connectors
Contact PlatingGold Plated Contacts
Technical Specifications
Product Range
Type II Series
For Use With
G Series, M Series, CPC Connectors
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Alternatives for 201330-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588
