Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-487937-0Copy
Manufacturer Standard Lead Time15 weeks
Order Code2839330
Product RangeAMPMODU System 50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5520+ | CNY17.050 (CNY19.2665) |
Price for:Each
Minimum: 5520
Multiple: 5520
CNY94,116.00 (CNY106,351.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-487937-0Copy
Manufacturer Standard Lead Time15 weeks
Order Code2839330
Product RangeAMPMODU System 50 Series
Technical Datasheet
Pitch Spacing1.27mm
Product RangeAMPMODU System 50 Series
Contact Position-
No. of Rows2 Row
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
1.27mm
Product Range
AMPMODU System 50 Series
No. of Rows
2 Row
Gender
Receptacle
Contact Position
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
