Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No184002-1.
Order Code3217774
Product RangeSSC Series
Your Part Number
92 In Stock
Need more?
92 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.550 (CNY28.8715) |
| 10+ | CNY22.740 (CNY25.6962) |
| 100+ | CNY20.190 (CNY22.8147) |
| 250+ | CNY20.080 (CNY22.6904) |
| 500+ | CNY18.570 (CNY20.9841) |
| 1000+ | CNY16.590 (CNY18.7467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.55 (CNY28.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No184002-1.
Order Code3217774
Product RangeSSC Series
Product RangeSSC Series
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating125VDC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SSC Series
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
125VDC
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
