Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968859-1
Order Code
Full Reel4296736
Cut Tape3793440
Product RangeMCP Series
Your Part Number
2,974 In Stock
7,496 more incoming. You can reserve stock now
2974 Delivery in 5-6 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | CNY2.320 | CNY2.32 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.950 (CNY4.4635) |
| 187+ | CNY2.830 (CNY3.1979) |
| 562+ | CNY2.530 (CNY2.8589) |
| 1500+ | CNY2.410 (CNY2.7233) |
| 3750+ | CNY2.370 (CNY2.6781) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.320 (CNY2.6216) |
| 25+ | CNY1.880 (CNY2.1244) |
| 100+ | CNY1.740 (CNY1.9662) |
| 250+ | CNY1.640 (CNY1.8532) |
| 500+ | CNY1.570 (CNY1.7741) |
| 1000+ | CNY1.510 (CNY1.7063) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-968859-1
Order Code
Full Reel4296736
Cut Tape3793440
Product RangeMCP Series
Product RangeMCP Series
Contact Termination TypeCrimp
Wire Size AWG Min-
For Use WithAMP MCP Series Automotive Housing Connectors
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP Series
Wire Size AWG Min
-
Contact Plating
Tin
Contact Termination Type
Crimp
For Use With
AMP MCP Series Automotive Housing Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000966
