Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66107-0Copy
Manufacturer Standard Lead Time17 weeks
Order Code2143574
Product RangeType III+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY991.280 (CNY1,120.1464) |
| 5+ | CNY884.830 (CNY999.8579) |
| 10+ | CNY842.580 (CNY952.1154) |
| 25+ | CNY789.850 (CNY892.5305) |
| 50+ | CNY774.060 (CNY874.6878) |
| 100+ | CNY758.260 (CNY856.8338) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY991.28 (CNY1,120.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-66107-0Copy
Manufacturer Standard Lead Time17 weeks
Order Code2143574
Product RangeType III+ Series
Product RangeType III+ Series
Contact GenderPin
For Use WithG Series, M Series, CPC Connectors
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Type III+ Series
For Use With
G Series, M Series, CPC Connectors
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Contact Material
Brass
Technical Docs (2)
Alternatives for 1-66107-0
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896
