Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178128-3.Copy
Order Code3934550
Product RangeDynamic D-3200 Series
Your Part Number
779 In Stock
Need more?
779 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.320 (CNY4.8816) |
| 10+ | CNY3.710 (CNY4.1923) |
| 25+ | CNY3.570 (CNY4.0341) |
| 50+ | CNY3.550 (CNY4.0115) |
| 100+ | CNY3.520 (CNY3.9776) |
| 500+ | CNY3.200 (CNY3.616) |
| 1000+ | CNY3.100 (CNY3.503) |
| 2500+ | CNY3.000 (CNY3.390) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.32 (CNY4.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178128-3.Copy
Order Code3934550
Product RangeDynamic D-3200 Series
Product RangeDynamic D-3200 Series
No. of Positions3Ways
Pitch Spacing5.08mm
For Use WithD-3200S Dynamic Series Connectors
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Dynamic D-3200 Series
No. of Positions
3Ways
For Use With
D-3200S Dynamic Series Connectors
Gender
Receptacle
Pitch Spacing
5.08mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for 1-178128-3.
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002378
