Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1393589-8
Order Code3399185
Product RangeEUROCARD
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.160 (CNY70.2408) |
| 10+ | CNY55.750 (CNY62.9975) |
| 100+ | CNY52.280 (CNY59.0764) |
| 250+ | CNY48.900 (CNY55.257) |
| 500+ | CNY46.750 (CNY52.8275) |
| 1000+ | CNY44.970 (CNY50.8161) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.16 (CNY70.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1393589-8
Order Code3399185
Product RangeEUROCARD
Product RangeEUROCARD
Contact PlatingGold Plated Contacts
Contact MaterialBrass
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min-
Wire Size AWG Max-
Technical Specifications
Product Range
EUROCARD
Contact Material
Brass
Contact Termination Type
Crimp
Wire Size AWG Max
-
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003901
