Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1355668-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code2468563
Product RangeJunior Power Timer
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.390 (CNY16.2607) |
| 10+ | CNY12.180 (CNY13.7634) |
| 100+ | CNY10.360 (CNY11.7068) |
| 500+ | CNY9.710 (CNY10.9723) |
| 1000+ | CNY8.880 (CNY10.0344) |
| 2500+ | CNY8.450 (CNY9.5485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.39 (CNY16.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1355668-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code2468563
Product RangeJunior Power Timer
Product RangeJunior Power Timer
No. of Positions2Ways
Pitch Spacing6.1mm
For Use WithAMP Junior Power Timer Series Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
Junior Power Timer
No. of Positions
2Ways
For Use With
AMP Junior Power Timer Series Contacts
Gender
Receptacle
Pitch Spacing
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
