Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoA207SYCQ04Copy
Manufacturer Standard Lead Time10 weeks
Order Code2396606
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.530 (CNY50.3189) |
| 5+ | CNY42.780 (CNY48.3414) |
| 10+ | CNY41.160 (CNY46.5108) |
| 20+ | CNY39.910 (CNY45.0983) |
| 50+ | CNY39.270 (CNY44.3751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.53 (CNY50.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoA207SYCQ04Copy
Manufacturer Standard Lead Time10 weeks
Order Code2396606
Technical Datasheet
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom120V
Switch TerminalsThrough Hole
Contact Voltage DC Nom28V
SVHCLead (16-Jul-2019)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
28V
Illumination
Non Illuminated
Contact Current Max
5A
Switch Terminals
Through Hole
SVHC
Lead (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006904
