Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTA206NCopy
Manufacturer Standard Lead Time79 weeks
Order Code3792712
Product RangeMT Green Series
Also Known As2-1437558-0
Your Part Number
68 In Stock
Need more?
68 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.780 (CNY161.3414) |
| 5+ | CNY140.910 (CNY159.2283) |
| 10+ | CNY139.040 (CNY157.1152) |
| 20+ | CNY137.170 (CNY155.0021) |
| 50+ | CNY135.300 (CNY152.889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.78 (CNY161.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTA206NCopy
Manufacturer Standard Lead Time79 weeks
Order Code3792712
Product RangeMT Green Series
Also Known As2-1437558-0
Switch OperationOn-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Product RangeMT Green Series
Switch MountingPanel Mount
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsSolder Lug
Contact Voltage DC Nom-
SVHCLead (04-Feb-2026)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
DPDT
Product Range
MT Green Series
Contact Current Max
6A
Switch Terminals
Solder Lug
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
