Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoERU27M-3R9LCopy
Order Code4661598
Product RangeERU27M Series
Also Known AsB82579A1392A027
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.650 (CNY64.0145) |
| 5+ | CNY51.630 (CNY58.3419) |
| 10+ | CNY46.610 (CNY52.6693) |
| 20+ | CNY44.860 (CNY50.6918) |
| 40+ | CNY43.100 (CNY48.703) |
| 75+ | CNY38.460 (CNY43.4598) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY56.65 (CNY64.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoERU27M-3R9LCopy
Order Code4661598
Product RangeERU27M Series
Also Known AsB82579A1392A027
Technical Datasheet
Inductance3.9µH
RMS Current (Irms)46A
Inductor ConstructionWirewound/Shielded
Saturation Current (Isat)68A
Product RangeERU27M Series
Inductor Case / Package-
DC Resistance Max0.88mohm
Inductance Tolerance± 15%
Product Length25.55mm
Product Width27.1mm
Product Height15.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.9µH
Inductor Construction
Wirewound/Shielded
Product Range
ERU27M Series
DC Resistance Max
0.88mohm
Product Length
25.55mm
Product Height
15.5mm
RMS Current (Irms)
46A
Saturation Current (Isat)
68A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
27.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
