Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoERU27M-2R3LCopy
Order Code4661597
Product RangeERU27M Series
Also Known AsB82579A1232A027
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.580 (CNY63.9354) |
| 5+ | CNY51.600 (CNY58.308) |
| 10+ | CNY46.610 (CNY52.6693) |
| 20+ | CNY44.860 (CNY50.6918) |
| 40+ | CNY43.100 (CNY48.703) |
| 80+ | CNY35.950 (CNY40.6235) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY56.58 (CNY63.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoERU27M-2R3LCopy
Order Code4661597
Product RangeERU27M Series
Also Known AsB82579A1232A027
Technical Datasheet
Inductance2.3µH
RMS Current (Irms)48A
Inductor ConstructionWirewound/Shielded
Saturation Current (Isat)85A
Product RangeERU27M Series
Inductor Case / Package-
DC Resistance Max0.68mohm
Inductance Tolerance± 15%
Product Length25.55mm
Product Width27.1mm
Product Height14.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.3µH
Inductor Construction
Wirewound/Shielded
Product Range
ERU27M Series
DC Resistance Max
0.68mohm
Product Length
25.55mm
Product Height
14.1mm
RMS Current (Irms)
48A
Saturation Current (Isat)
85A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
27.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
