![TDK CGA2B2X7R1C154K050BA SMD Multilayer Ceramic Capacitor, 0.15 µF, 16 V, 0402 [1005 Metric], ± 10%, X7R](https://www.element14.cn/productimages/standard/en_GB/3489855-40.jpg)
40,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.589 | CNY5.89 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.589 (CNY0.6656) |
| 100+ | CNY0.520 (CNY0.5876) |
| 500+ | CNY0.390 (CNY0.4407) |
| 2500+ | CNY0.313 (CNY0.3537) |
| 5000+ | CNY0.270 (CNY0.3051) |
| 10000+ | CNY0.226 (CNY0.2554) |
Product Information
- ManufacturerTDKManufacturer Part NoCGA2B2X7R1C154K050BACopyManufacturer Standard Lead Time74 weeksOrder CodeRe-Reel3489990RLCut Tape3489990Product RangeCGA SeriesAlso Known AsCGA2B2X7R1C154KT000FTechnical DatasheetCapacitance0.15µFVoltage(DC)16VCapacitor Case / Package0402 [1005 Metric]Capacitance Tolerance± 10%Dielectric CharacteristicX7RProduct RangeCGA SeriesProduct Length1.02mmProduct Width0.5mmCapacitor TerminalsWraparoundOperating Temperature Min-55°COperating Temperature Max125°CQualificationAEC-Q200SVHCNo SVHC (04-Feb-2026)
Product Overview
CGA2B2X7R1C154K050BA is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 0.15µF
- ±10% capacitance tolerance
- 0402 [1005 Metric] case size
- X7R dielectric characteristic
- Rated voltage (DC) is 16V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Specifications
- Capacitance
0.15µF
Capacitor Case / Package0402 [1005 Metric]
Dielectric CharacteristicX7R
Product Length1.02mm
Capacitor TerminalsWraparound
Operating Temperature Max125°C
MSLMSL 1 - Unlimited
Voltage(DC)16V
Capacitance Tolerance± 10%
Product RangeCGA Series
Product Width0.5mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Docs 1
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried outTariff No:85322400US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (04-Feb-2026)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.00001
