Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X9451T203Copy
Order Code
Re-Reel2101608RL
Cut Tape2101608
Your Part Number
1,517 In Stock
Need more?
1,517 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY16.770 | CNY83.85 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY16.770 (CNY18.9501) |
| 50+ | CNY12.190 (CNY13.7747) |
| 250+ | CNY11.270 (CNY12.7351) |
| 500+ | CNY9.670 (CNY10.9271) |
| 1000+ | CNY8.060 (CNY9.1078) |
| 2000+ | CNY6.450 (CNY7.2885) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- 2-electrode surface mount surge arrester
- Very low capacitance of less than 0.5pF at 1MHz
- Suitable for applications with limited spaces
- Stable performance over service life
Technical Specifications
Product Range
-
GDT Case Style
SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
2kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
