Print Page
12,987 In Stock
20,000 more incoming. You can reserve stock now
12,987 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.340 | CNY21.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.340 (CNY4.9042) |
| 50+ | CNY3.720 (CNY4.2036) |
| 250+ | CNY3.390 (CNY3.8307) |
| 500+ | CNY3.180 (CNY3.5934) |
| 1000+ | CNY3.020 (CNY3.4126) |
| 2500+ | CNY2.890 (CNY3.2657) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X6071T253Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel1688766RL
Cut Tape1688766
Product RangeB88069X
Technical Datasheet
Product RangeB88069X
DC Breakover Voltage150V
GDT Case Style2 Terminal SMD
Impulse Discharge Current2kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B88069X series 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for modem, PCI cards, splitter and tuner.
- Very small size
- Very fast response time
- Stable performance over life
- Excellent SMD handling
Applications
Safety, Industrial, Communications & Networking, Computers & Computer Peripherals, Power Management
Technical Specifications
Product Range
B88069X
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
150V
Impulse Discharge Current
2kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

