Print Page
545 In Stock
Need more?
545 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.290 (CNY11.6277) |
| 50+ | CNY9.880 (CNY11.1644) |
| 100+ | CNY9.470 (CNY10.7011) |
| 250+ | CNY9.050 (CNY10.2265) |
| 500+ | CNY8.640 (CNY9.7632) |
| 1000+ | CNY8.220 (CNY9.2886) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.29 (CNY11.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X5600S102Copy
Order Code2529321
Product RangeEM2000X
Technical Datasheet
Product RangeEM2000X
DC Breakover Voltage2kV
GDT Case StyleAxial Leaded
Impulse Discharge Current2kA
Impulse Sparkover Voltage4.1kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EM2000X
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
4.1kV
DC Breakover Voltage
2kV
Impulse Discharge Current
2kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05

