Print Page
239 In Stock
Need more?
239 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.290 (CNY11.6277) |
| 50+ | CNY7.930 (CNY8.9609) |
| 100+ | CNY7.810 (CNY8.8253) |
| 250+ | CNY7.680 (CNY8.6784) |
| 500+ | CNY7.550 (CNY8.5315) |
| 1000+ | CNY7.520 (CNY8.4976) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.29 (CNY11.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X4241S102Copy
Manufacturer Standard Lead Time15 weeks
Order Code3597397
Product RangeEM3600XS
Technical Datasheet
Product RangeEM3600XS
DC Breakover Voltage3.6kV
GDT Case StyleAxial Leaded
Impulse Discharge Current2kA
Impulse Sparkover Voltage5kV
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
EM3600XS
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
5kV
DC Breakover Voltage
3.6kV
Impulse Discharge Current
2kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

