Print Page
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY404.870 (CNY457.5031) |
Price for:Each
Minimum: 1
Multiple: 1
CNY404.87 (CNY457.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X4230C101Copy
Manufacturer Standard Lead Time15 weeks
Order Code
EACH 3597396
EACH 3597396RL
Product RangeV12-H30X
Technical Datasheet
Product RangeV12-H30X
DC Breakover Voltage3kV
GDT Case Style-
Impulse Discharge Current30kA
Impulse Sparkover Voltage5kV
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
V12-H30X
GDT Case Style
-
Impulse Sparkover Voltage
5kV
DC Breakover Voltage
3kV
Impulse Discharge Current
30kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268

