Print Page
354 In Stock
Need more?
354 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.640 (CNY15.4132) |
| 10+ | CNY12.650 (CNY14.2945) |
| 50+ | CNY12.260 (CNY13.8538) |
| 100+ | CNY11.860 (CNY13.4018) |
| 200+ | CNY11.460 (CNY12.9498) |
| 500+ | CNY11.060 (CNY12.4978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.64 (CNY15.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X4180B502Copy
Manufacturer Standard Lead Time45 weeks
Order Code2529311
Product RangeES300XP
Technical Datasheet
Product RangeES300XP
DC Breakover Voltage300V
GDT Case Style2 Terminal Through Hole
Impulse Discharge Current2.5kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ES300XP
GDT Case Style
2 Terminal Through Hole
Impulse Sparkover Voltage
600V
DC Breakover Voltage
300V
Impulse Discharge Current
2.5kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814

