Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X3881T502Copy
Order Code
EACH 4245991
EACH 4245991RL
Product RangeA81-A75X Series
Your Part Number
409 In Stock
Need more?
409 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.910 (CNY16.8483) |
| 10+ | CNY13.750 (CNY15.5375) |
| 50+ | CNY13.200 (CNY14.916) |
| 100+ | CNY12.640 (CNY14.2832) |
| 200+ | CNY12.090 (CNY13.6617) |
| 500+ | CNY11.530 (CNY13.0289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.91 (CNY16.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X3881T502Copy
Order Code
EACH 4245991
EACH 4245991RL
Product RangeA81-A75X Series
Technical Datasheet
Product RangeA81-A75X Series
DC Breakover Voltage75V
GDT Case StyleAxial Leaded
Impulse Discharge Current20kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
A81-A75X Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
650V
DC Breakover Voltage
75V
Impulse Discharge Current
20kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
