Print Page
1,213 In Stock
Need more?
1,213 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.450 (CNY21.9785) |
| 5+ | CNY17.100 (CNY19.323) |
| 10+ | CNY15.700 (CNY17.741) |
| 20+ | CNY14.830 (CNY16.7579) |
| 40+ | CNY14.130 (CNY15.9669) |
| 100+ | CNY13.510 (CNY15.2663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.45 (CNY21.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X3820S102Copy
Order Code1886601
Product RangeA71H10X
Technical Datasheet
Product RangeA71H10X
DC Breakover Voltage1kV
GDT Case StyleAxial Leaded
Impulse Discharge Current10kA
Impulse Sparkover Voltage1.4kV
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A71H10X series 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for power supply and air-con.
- Standard size
- Fast response time
- Stable performance over life
Applications
Safety, Industrial, Power Management, Consumer Electronics, Alternative Energy
Technical Specifications
Product Range
A71H10X
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.4kV
DC Breakover Voltage
1kV
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025

