Print Page
236 In Stock
2,000 more incoming. You can reserve stock now
236 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.560 (CNY20.9728) |
| 50+ | CNY16.320 (CNY18.4416) |
| 100+ | CNY14.980 (CNY16.9274) |
| 250+ | CNY14.150 (CNY15.9895) |
| 500+ | CNY13.490 (CNY15.2437) |
| 1000+ | CNY12.900 (CNY14.577) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.56 (CNY20.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X2930C102Copy
Order Code1843309
Product RangeM51-A230X
Technical Datasheet
Product RangeM51-A230X
DC Breakover Voltage230V
GDT Case StyleAxial Leaded
Impulse Discharge Current10kA
Impulse Sparkover Voltage650V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M51-A230X series 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for line protection, alarm systems, branch exchange and subscriber protection.
- Very small size
- Very fast response time
- Stable performance over life
- High current rating
Applications
Safety, Industrial, Security, Power Management, Consumer Electronics
Technical Specifications
Product Range
M51-A230X
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
650V
DC Breakover Voltage
230V
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001207

