Print Page
309 In Stock
Need more?
309 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.790 (CNY38.1827) |
| 10+ | CNY29.570 (CNY33.4141) |
| 25+ | CNY24.500 (CNY27.685) |
| 50+ | CNY21.970 (CNY24.8261) |
| 100+ | CNY20.280 (CNY22.9164) |
| 300+ | CNY19.350 (CNY21.8655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.79 (CNY38.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X2620S102Copy
Manufacturer Standard Lead Time39 weeks
Order Code2769099
Product RangeA71-H55X
Technical Datasheet
Product RangeA71-H55X
DC Breakover Voltage5.5kV
GDT Case StyleAxial Leaded
Impulse Discharge Current10kA
Impulse Sparkover Voltage6.5kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
A71-H55X
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
6.5kV
DC Breakover Voltage
5.5kV
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996

