Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X2610S102Copy
Manufacturer Standard Lead Time40 weeks
Order Code2432603
Your Part Number
875 In Stock
900 more incoming. You can reserve stock now
875 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.370 (CNY19.6281) |
| 5+ | CNY16.690 (CNY18.8597) |
| 10+ | CNY16.000 (CNY18.080) |
| 20+ | CNY15.090 (CNY17.0517) |
| 40+ | CNY14.180 (CNY16.0234) |
| 100+ | CNY13.260 (CNY14.9838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.37 (CNY19.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X2610S102Copy
Manufacturer Standard Lead Time40 weeks
Order Code2432603
Technical Datasheet
Product Range-
DC Breakover Voltage1.6kV
GDT Case StyleAxial Leaded
Impulse Discharge Current10kA
Impulse Sparkover Voltage2.3kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
2.3kV
DC Breakover Voltage
1.6kV
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
