Print Page
2,671 In Stock
Need more?
2,671 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.790 (CNY21.2327) |
| 10+ | CNY16.080 (CNY18.1704) |
| 50+ | CNY14.660 (CNY16.5658) |
| 100+ | CNY13.740 (CNY15.5262) |
| 200+ | CNY13.080 (CNY14.7804) |
| 500+ | CNY12.480 (CNY14.1024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.79 (CNY21.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The B88069X2250S102 is a 2-electrode Gas Discharge Tube with axial leads. This heavy duty A81-A230X tube features 20kA nominal impulse discharge current and 230VDC spark-over voltage.
- Surge arrester
- <lt/>1.5pF Capacitance (at 1MHz)
- <gt/>10GΩ Insulation resistance (at 100Vdc)
- -40 to 90°C Operation and storage temperature range
Applications
Industrial
Technical Specifications
Product Range
A8
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
600V
DC Breakover Voltage
230V
Impulse Discharge Current
20kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001774

