Print Page
309 In Stock
Need more?
309 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.930 (CNY51.9009) |
| 10+ | CNY40.190 (CNY45.4147) |
| 25+ | CNY33.300 (CNY37.629) |
| 50+ | CNY29.860 (CNY33.7418) |
| 100+ | CNY27.560 (CNY31.1428) |
| 300+ | CNY25.720 (CNY29.0636) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.93 (CNY51.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X2090S102Copy
Order Code2769098
Product RangeA71-H12X
Technical Datasheet
Product RangeA71-H12X
DC Breakover Voltage1.2kV
GDT Case StyleAxial Leaded
Impulse Discharge Current10kA
Impulse Sparkover Voltage1.9kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
A71-H12X
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.9kV
DC Breakover Voltage
1.2kV
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006

