Print Page
5,909 In Stock
Need more?
5,909 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.940 | CNY14.94 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.940 (CNY16.8822) |
| 50+ | CNY11.510 (CNY13.0063) |
| 100+ | CNY10.590 (CNY11.9667) |
| 250+ | CNY9.530 (CNY10.7689) |
| 500+ | CNY8.460 (CNY9.5598) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X1640T902Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel1511743RL
Cut Tape1511743
Product RangeM5
Technical Datasheet
Product RangeM5
DC Breakover Voltage90V
GDT Case StyleSMD
Impulse Discharge Current5kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The M5 series 2-electrode Surge Arrester offers high insulation resistance and very low capacitance. It is suitable for antenna, modem, data lines, XDSL-splitter and tuner.
- Very small size
- High current rating
- Very fast response time
- Stable performance over life
- Excellent SMD handling
Applications
Safety, Industrial, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Signalling, Signal Processing, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
M5
GDT Case Style
SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
5kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001039

