Print Page
334 In Stock
2,400 more incoming. You can reserve stock now
334 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY17.670 | CNY17.67 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.670 (CNY19.9671) |
| 10+ | CNY15.930 (CNY18.0009) |
| 50+ | CNY13.040 (CNY14.7352) |
| 100+ | CNY11.510 (CNY13.0063) |
| 200+ | CNY11.120 (CNY12.5656) |
| 600+ | CNY10.720 (CNY12.1136) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X1630T602Copy
Order Code
Re-Reel1511744RL
Cut Tape1511744
Product RangeA80
Technical Datasheet
Product RangeA80
DC Breakover Voltage90V
GDT Case Style2 Terminal SMD
Impulse Discharge Current20kA
Impulse Sparkover Voltage600V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The A80 series 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance.
- Standard size
- Fast response time
- Stable performance over life
- Very high current rating
- Excellent SMD handling
Applications
Safety, Industrial, Security, Consumer Electronics
Technical Specifications
Product Range
A80
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
600V
DC Breakover Voltage
90V
Impulse Discharge Current
20kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002

