Print Page
572 In Stock
800 more incoming. You can reserve stock now
572 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.110 (CNY9.1643) |
| 5+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY6.330 (CNY7.1529) |
| 20+ | CNY5.930 (CNY6.7009) |
| 40+ | CNY5.650 (CNY6.3845) |
| 100+ | CNY5.390 (CNY6.0907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.11 (CNY9.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The B88069X0780S102 is a 2-electrode Surge Arrester features very low capacitance, high insulation resistance and fast response time. High current rating. Stable performance over life.
- Standard size
- -40 to 90°C Operating temperature
Applications
Power Management, Consumer Electronics
Technical Specifications
Product Range
EC
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.3kV
DC Breakover Voltage
720V
Impulse Discharge Current
5kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001569

