Print Page
756 In Stock
Need more?
756 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.980 (CNY13.5374) |
| 50+ | CNY10.530 (CNY11.8989) |
| 100+ | CNY9.670 (CNY10.9271) |
| 250+ | CNY9.140 (CNY10.3282) |
| 500+ | CNY8.710 (CNY9.8423) |
| 1000+ | CNY8.330 (CNY9.4129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.98 (CNY13.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X0180S102Copy
Order Code1843306
Product RangeEC75X
Technical Datasheet
Product RangeEC75X
DC Breakover Voltage75V
GDT Case StyleAxial Leaded
Impulse Discharge Current10kA
Impulse Sparkover Voltage700V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The EC75X series 2-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance. It is suitable for modem, XDSL-splitter, data lines, tuner and antenna.
- Standard size
- High current rating
- Very fast response time
- Stable performance over life
Applications
Safety, Industrial, Communications & Networking, Computers & Computer Peripherals, Signalling, Consumer Electronics, Portable Devices
Technical Specifications
Product Range
EC75X
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
700V
DC Breakover Voltage
75V
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001742

