Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB85321A2502W160Copy
Manufacturer Standard Lead Time46 weeks
Order Code3516881
Product RangeB85321 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,283.520 (CNY1,450.3776) |
| 5+ | CNY1,170.420 (CNY1,322.5746) |
| 10+ | CNY1,057.320 (CNY1,194.7716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,283.52 (CNY1,450.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB85321A2502W160Copy
Manufacturer Standard Lead Time46 weeks
Order Code3516881
Product RangeB85321 Series
Technical Datasheet
Capacitance2500pF
Voltage Rating600V
Current Rating16A
Capacitor Case StyleCan
Capacitor MountingPanel Mount
Capacitance Tolerance± 20%
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance-
Dielectric CharacteristicMetallized PP
Product RangeB85321 Series
SVHCLead (25-Jun-2025)
Product Overview
B85321A2502W160 is a feedthrough components filter. It features high contact reliability thanks to central screw fixing. Suitable for broadband interference suppression for AC/DC supply lines, e. g. in shielded rooms, telephone exchanges, base stations, electrical machines and systems, power supplies.
- Building-block system
- Metal case, polyurethane potting (UL 94 V-0)
- For central screw fixing
- Compact dimensions
- High insertion loss, easy to install
- Comply with IEC 60939, UL and cUL approvals
- 250V AC(50/60Hz)/600V DC rated voltage, ±20% capacitance tolerance
- UL1283, 250V AC and CSAC22.2 No.8, 250V AC approved
- 16A current rating, 2500pF capacitance
- Tab connectors terminals
Technical Specifications
Capacitance
2500pF
Current Rating
16A
Capacitor Mounting
Panel Mount
Operating Temperature Min
-40°C
DC Resistance Max
-
Dielectric Characteristic
Metallized PP
SVHC
Lead (25-Jun-2025)
Voltage Rating
600V
Capacitor Case Style
Can
Capacitance Tolerance
± 20%
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
B85321 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019292
