Print Page
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.020 (CNY100.5926) |
| 10+ | CNY80.420 (CNY90.8746) |
| 25+ | CNY75.380 (CNY85.1794) |
| 100+ | CNY70.870 (CNY80.0831) |
| 250+ | CNY67.490 (CNY76.2637) |
| 500+ | CNY63.270 (CNY71.4951) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.02 (CNY100.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84771A0015A000Copy
Manufacturer Standard Lead Time34 weeks
Order Code2317945
Product RangeB84771
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP RatingIP40
Product RangeB84771
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B84771A0015A000 is an IEC Inlet Filter design to compliant with IEC 60939 and CSA C22.2 No.8. It is suitable for use in switch-mode power supplies, DC applications, measuring instruments and medical equipment.
- IP40 Protection rating
- With discharge resistor
- Easy to install
- Compact design
- Two line filters with IEC connector
- Appliance connector according to IEC 60320-1
Applications
Power Management, Test & Measurement, Industrial
Technical Specifications
Connector Type
IEC C14
Current Rating
15A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Snap-In, Flange Mount
Product Range
B84771
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
IP40
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03693

