Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84115E0000B110Copy
Manufacturer Standard Lead Time20 weeks
Order Code9752021
Product RangeB84115E Series
Also Known AsB84115E B110
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY716.870 (CNY810.0631) |
| 2+ | CNY695.050 (CNY785.4065) |
| 3+ | CNY673.220 (CNY760.7386) |
| 5+ | CNY651.400 (CNY736.082) |
| 10+ | CNY629.570 (CNY711.4141) |
| 20+ | CNY624.450 (CNY705.6285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY716.87 (CNY810.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84115E0000B110Copy
Manufacturer Standard Lead Time20 weeks
Order Code9752021
Product RangeB84115E Series
Also Known AsB84115E B110
Technical Datasheet
Filter ApplicationsMedical
Voltage Rating250VAC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeB84115E Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B84115E0000B110 is an EMC Power Line Filter offers 10A current and used for 1-phase systems. It is suitable for use in switch-mode power supplies, industrial electronics, telecommunications, data systems and DC applications.
- UL94V-0 Flammability rating
- Easy to install
- Compact design
- Optimized leakage current
- Very high insertion loss, even in the range below 100kHz
- SIFI-E for high insertion loss
Applications
Communications & Networking, Power Management, Industrial
Technical Specifications
Filter Applications
Medical
Current Rating
10A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
B84115E Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74
