Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84111A0000B110Copy
Manufacturer Standard Lead Time35 weeks
Order Code3408865
Product RangeB84111A Series
Also Known AsB84111A B110
Your Part Number
138 In Stock
224 more incoming. You can reserve stock now
107 Next business day delivery available(Shanghai stock)
22 Delivery in 3-4 Business Days(SG stock)
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY254.340 (CNY287.4042) |
| 3+ | CNY241.270 (CNY272.6351) |
| 5+ | CNY228.200 (CNY257.866) |
| 10+ | CNY215.130 (CNY243.0969) |
| 20+ | CNY209.460 (CNY236.6898) |
| 50+ | CNY203.780 (CNY230.2714) |
Price for:Each
Minimum: 1
Multiple: 1
CNY254.34 (CNY287.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84111A0000B110Copy
Manufacturer Standard Lead Time35 weeks
Order Code3408865
Product RangeB84111A Series
Also Known AsB84111A B110
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeB84111A Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
B84111A Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
