Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82806D0060A240Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2858848RL
Cut Tape2858848
Product RangeB82806D Series
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY34.280 | CNY34.28 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.280 (CNY38.7364) |
| 5+ | CNY31.580 (CNY35.6854) |
| 10+ | CNY28.880 (CNY32.6344) |
| 25+ | CNY26.870 (CNY30.3631) |
| 50+ | CNY24.870 (CNY28.1031) |
| 160+ | CNY22.860 (CNY25.8318) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82806D0060A240Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2858848RL
Cut Tape2858848
Product RangeB82806D Series
Technical Datasheet
Compatible WithPoE
No. of Ports1 Port
Turns Ratio1:1:0.5
Inductance100µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82806D Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Compatible With
PoE
Turns Ratio
1:1:0.5
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
B82806D Series
No. of Ports
1 Port
Inductance
100µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
