Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82805A0173A250Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3580977RL
Cut Tape3580977
Product RangeB82805 Series
Your Part Number
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY44.020 | CNY44.02 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.020 (CNY49.7426) |
| 50+ | CNY35.030 (CNY39.5839) |
| 100+ | CNY33.970 (CNY38.3861) |
| 250+ | CNY32.600 (CNY36.838) |
| 500+ | CNY29.090 (CNY32.8717) |
| 900+ | CNY28.110 (CNY31.7643) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82805A0173A250Copy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel3580977RL
Cut Tape3580977
Product RangeB82805 Series
Technical Datasheet
SMPS Transformer TypePush-Pull
Current Rating-
Frequency Range250kHz
Power Rating-
Isolation Voltage500V
Primary Voltages500V
Secondary Voltages500V
Transformer MountingSurface Mount
Product RangeB82805 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
SMPS Transformer Type
Push-Pull
Frequency Range
250kHz
Isolation Voltage
500V
Secondary Voltages
500V
Product Range
B82805 Series
Current Rating
-
Power Rating
-
Primary Voltages
500V
Transformer Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006
