Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82801C1265A150Copy
Manufacturer Standard Lead Time34 weeks
Order Code3580976
Product RangeB82801C Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.240 (CNY26.2612) |
| 10+ | CNY21.020 (CNY23.7526) |
| 50+ | CNY18.890 (CNY21.3457) |
| 100+ | CNY16.530 (CNY18.6789) |
| 200+ | CNY15.930 (CNY18.0009) |
| 600+ | CNY15.010 (CNY16.9613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.24 (CNY26.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82801C1265A150Copy
Manufacturer Standard Lead Time34 weeks
Order Code3580976
Product RangeB82801C Series
Technical Datasheet
Turns Ratio1:150
Inductance12.6mH
Primary Current40A
ET Constant372Vµs
Frequency Range50kHz to 500kHz
DC Resistance Secondary2.2ohm
DC Resistance Primary280ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeB82801C Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Turns Ratio
1:150
Primary Current
40A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
280ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Inductance
12.6mH
ET Constant
372Vµs
DC Resistance Secondary
2.2ohm
Transformer Mounting
Surface Mount
Product Range
B82801C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
