Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82801C0145A050Copy
Manufacturer Standard Lead Time48 weeks
Order Code3580974
Product RangeB82801C Series
Your Part Number
156 In Stock
Need more?
156 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.710 (CNY31.3123) |
| 10+ | CNY25.060 (CNY28.3178) |
| 50+ | CNY23.320 (CNY26.3516) |
| 100+ | CNY22.610 (CNY25.5493) |
| 200+ | CNY22.160 (CNY25.0408) |
| 600+ | CNY21.710 (CNY24.5323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.71 (CNY31.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82801C0145A050Copy
Manufacturer Standard Lead Time48 weeks
Order Code3580974
Product RangeB82801C Series
Technical Datasheet
Turns Ratio1:50
Inductance1.4mH
Primary Current40A
ET Constant124Vµs
Frequency Range50kHz to 500kHz
DC Resistance Secondary0.4ohm
DC Resistance Primary280ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeB82801C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:50
Primary Current
40A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
280ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Inductance
1.4mH
ET Constant
124Vµs
DC Resistance Secondary
0.4ohm
Transformer Mounting
Surface Mount
Product Range
B82801C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0048
