Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82801B0925A200Copy
Manufacturer Standard Lead Time54 weeks
Order Code3580973
Product RangeB82801B Series
Your Part Number
2,210 In Stock
Need more?
2,210 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.520 (CNY20.9276) |
| 50+ | CNY13.340 (CNY15.0742) |
| 100+ | CNY12.580 (CNY14.2154) |
| 250+ | CNY11.480 (CNY12.9724) |
| 500+ | CNY10.370 (CNY11.7181) |
| 900+ | CNY10.170 (CNY11.4921) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.52 (CNY20.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82801B0925A200Copy
Manufacturer Standard Lead Time54 weeks
Order Code3580973
Product RangeB82801B Series
Technical Datasheet
Turns Ratio1:200
Inductance8mH
Primary Current20A
ET Constant100Vµs
Frequency Range50kHz to 1MHz
DC Resistance Secondary33.24ohm
DC Resistance Primary600µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeB82801B Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:200
Primary Current
20A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
600µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Inductance
8mH
ET Constant
100Vµs
DC Resistance Secondary
33.24ohm
Transformer Mounting
Surface Mount
Product Range
B82801B Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
